Isolated Surface Mount DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2831676

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$137.440
69+
HK$133.500
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
29.51mm
9V
18V
MGJ6 Series
2828703

RoHS

Each
1+
HK$139.260
5+
HK$138.600
10+
HK$137.440
50+
HK$132.510
100+
HK$125.850
More Pricing...
Min: 1 / Mult: 1
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
29.51mm
4.5V
9V
MGJ6 Series
2831677

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$137.610
69+
HK$135.220
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
29.51mm
18V
36V
MGJ6 Series
2831678

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$165.100
69+
HK$162.680
Min: 23 / Mult: 23
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
41.53mm
9V
18V
MGJ6 Series
2831679

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$167.070
69+
HK$163.730
Min: 23 / Mult: 23
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
41.53mm
18V
36V
MGJ6 Series
2828702

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$165.100
69+
HK$164.820
Min: 23 / Mult: 23
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
5V
Fixed
14.05mm
22.61mm
41.53mm
4.5V
9V
MGJ6 Series
2831680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$187.750
5+
HK$186.850
10+
HK$185.530
50+
HK$179.040
100+
HK$174.580
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
44.07mm
9V
18V
MGJ6 Series
2828701

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$185.530
69+
HK$179.040
Min: 23 / Mult: 23
Gate Drive
DIP
2:1
6W
3 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
44.07mm
4.5V
9V
MGJ6 Series
2831681

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$181.750
69+
HK$177.560
Min: 23 / Mult: 23
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
44.07mm
18V
36V
MGJ6 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER