Isolated Surface Mount DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2815247

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
1+
HK$135.880
75+
HK$133.000
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
-
-
-
-
-10V
-
Unregulated
-
-
Fixed
-
-
-
4.5V
9V
MGJ6 Series
2828692

RoHS

Each
1+
HK$125.350
5+
HK$124.690
10+
HK$123.870
50+
HK$123.300
100+
HK$120.840
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828693

RoHS

Each (Supplied on Full Reel)
Full Reel
25+
HK$123.870
75+
HK$121.400
Min: 25 / Mult: 25
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2630839

RoHS

Each
1+
HK$61.740
5+
HK$61.650
10+
HK$58.860
50+
HK$56.070
100+
HK$53.090
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
1:1
1W
2 Output
15V
40mA
-10V
40mA
Unregulated
5.7kV
5V
Fixed
14.99mm
4.41mm
19.94mm
4.5V
5.5V
MGJ1 Series
2663382

RoHS

Each
1+
HK$139.090
5+
HK$138.430
10+
HK$137.440
50+
HK$135.140
100+
HK$125.850
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.35mm
39.98mm
9V
18V
MGJ6 Series
2663379

RoHS

Each
1+
HK$139.260
5+
HK$138.600
10+
HK$137.610
50+
HK$133.000
100+
HK$125.940
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER