IES02 Series Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$54.940 5+ HK$48.070 10+ HK$39.830 50+ HK$38.960 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ HK$42.390 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ HK$61.040 5+ HK$53.410 10+ HK$44.250 50+ HK$39.670 100+ HK$38.880 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ HK$61.040 5+ HK$53.410 10+ HK$44.250 50+ HK$39.670 100+ HK$38.880 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ HK$61.040 5+ HK$53.410 10+ HK$44.250 50+ HK$39.670 100+ HK$38.880 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ HK$61.040 5+ HK$53.410 10+ HK$44.250 50+ HK$39.670 100+ HK$38.880 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series |