ISC03 Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$172.670 5+ HK$167.420 10+ HK$162.240 50+ HK$157.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
XP POWER | Each | 1+ HK$211.010 5+ HK$204.600 10+ HK$198.270 50+ HK$189.890 100+ HK$177.470 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 24mm | 8mm | 13.7mm | 18V | 75V | ISC03 Series | ||||
Each | 1+ HK$211.010 5+ HK$204.600 10+ HK$198.270 50+ HK$189.680 100+ HK$185.890 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ HK$208.960 5+ HK$202.690 10+ HK$196.420 50+ HK$189.890 100+ HK$177.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | ISC03 Series |