MTE1 Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$54.980 5+ HK$54.730 10+ HK$54.320 50+ HK$52.430 100+ HK$49.800 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11mm | 7.05mm | 12.7mm | 2.97V | 3.63V | MTE1 Series | |||||
Each | 1+ HK$54.980 5+ HK$54.730 10+ HK$54.320 50+ HK$52.430 100+ HK$49.800 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE1 Series | |||||
Each | 1+ HK$54.910 5+ HK$54.670 10+ HK$53.680 50+ HK$52.370 100+ HK$49.740 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE1 Series |