PDP1-M Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$25.660 10+ HK$25.210 25+ HK$24.660 50+ HK$24.100 100+ HK$23.720 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series | |||||
Each | 1+ HK$25.660 10+ HK$25.210 25+ HK$24.660 50+ HK$24.100 100+ HK$23.720 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series |