PEP1-M Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$37.130 5+ HK$36.620 10+ HK$36.110 20+ HK$35.600 50+ HK$34.880 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ HK$35.040 5+ HK$34.340 10+ HK$33.640 20+ HK$32.940 50+ HK$32.900 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ HK$38.640 10+ HK$36.870 25+ HK$35.100 50+ HK$35.060 100+ HK$35.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ HK$41.430 10+ HK$40.700 25+ HK$39.810 50+ HK$38.900 100+ HK$38.300 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series |