PQME1-M Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$37.000 5+ HK$36.470 10+ HK$36.390 20+ HK$36.300 50+ HK$36.200 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ HK$36.020 10+ HK$35.390 25+ HK$34.620 50+ HK$33.830 100+ HK$33.300 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ HK$35.680 10+ HK$34.780 25+ HK$33.130 50+ HK$33.110 100+ HK$33.080 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 9V | 83mA | Regulated | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ HK$35.680 10+ HK$34.780 25+ HK$33.130 50+ HK$33.110 100+ HK$33.080 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series |