R0.25S/E Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$110.650 5+ HK$109.750 10+ HK$108.840 50+ HK$105.810 100+ HK$102.780 More Pricing... | Min: 1 / Mult: 1 | Medical | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S/E Series | |||||
Each | 1+ HK$131.520 5+ HK$130.620 10+ HK$129.630 50+ HK$119.280 100+ HK$117.300 More Pricing... | Min: 1 / Mult: 1 | Medical | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R0.25S/E Series | |||||
Each | 1+ HK$110.650 5+ HK$109.130 10+ HK$107.600 50+ HK$99.800 100+ HK$99.780 More Pricing... | Min: 1 / Mult: 1 | Medical | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S/E Series |