We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,080 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$91.250 5+ HK$88.660 10+ HK$86.070 50+ HK$82.040 100+ HK$74.150 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$549.420 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 10W | 2 Output | - | - | 5V | 700mA | - | - | - | -5V | - | 700mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 25.4mm | 9.53mm | 50.8mm | 18V | 75V | BWR Series | ||||
Each | 1+ HK$235.230 5+ HK$228.190 10+ HK$221.130 50+ HK$221.070 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.25A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ HK$158.910 5+ HK$154.170 10+ HK$149.350 25+ HK$143.060 100+ HK$134.320 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 4kV | - | - | 12V | Fixed | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ HK$172.670 5+ HK$167.420 10+ HK$162.240 50+ HK$157.570 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | 1 Output | - | - | 3.3V | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ HK$197.750 10+ HK$183.200 25+ HK$180.350 50+ HK$171.740 100+ HK$157.430 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ HK$103.570 5+ HK$98.250 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
3123102 RoHS | Each | 1+ HK$342.120 5+ HK$299.360 10+ HK$248.040 50+ HK$222.380 100+ HK$205.270 | Min: 1 / Mult: 1 | Industrial | Module | 21.6V | - | 26.4V | 1W | 2 Output | SOP | 14Pins | 15V | 66mA | 33mA | - | 15V | -15V | - | 66mA | 800kHz | Unregulated | 1kV | - | 100°C | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
4026703 | Each | 1+ HK$248.720 10+ HK$235.610 25+ HK$230.560 168+ HK$220.390 336+ HK$216.800 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 1 Output | BGA | 38Pins | - | - | 450mA | 2.5V | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ HK$259.280 5+ HK$249.680 10+ HK$245.620 20+ HK$244.720 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 5W | 1 Output | - | - | 15V | 333mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ HK$212.360 5+ HK$204.450 10+ HK$201.140 20+ HK$199.050 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 5W | 1 Output | - | - | 12V | 420mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ HK$143.280 5+ HK$137.990 10+ HK$135.760 20+ HK$133.250 50+ HK$132.370 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ HK$66.660 5+ HK$66.340 10+ HK$65.830 50+ HK$60.300 100+ HK$58.370 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ HK$47.800 5+ HK$44.450 10+ HK$41.090 50+ HK$37.570 100+ HK$36.400 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$26.140 10+ HK$26.060 25+ HK$25.820 50+ HK$25.160 100+ HK$23.930 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 1W | 1 Output | - | - | 5V | - | - | - | - | - | - | - | - | Unregulated | - | - | - | - | Fixed | 7.7mm | - | 12.7mm | 4.5V | - | CRE1 Series | ||||
Each | 1+ HK$278.660 5+ HK$263.170 10+ HK$247.670 50+ HK$232.220 100+ HK$212.820 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ HK$69.600 5+ HK$66.920 10+ HK$64.230 50+ HK$58.700 100+ HK$56.860 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$32.230 10+ HK$31.570 25+ HK$30.090 50+ HK$30.070 100+ HK$29.430 More Pricing... | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | - | - | - | - | - | - | - | - | - | Unregulated | - | - | - | 5V | Fixed | 10.7mm | 6.7mm | - | 4.5V | 5.5V | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$25.590 10+ HK$25.250 25+ HK$24.990 50+ HK$24.410 100+ HK$23.930 More Pricing... | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$46.370 5+ HK$46.140 10+ HK$45.910 50+ HK$45.670 100+ HK$45.440 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$271.970 5+ HK$237.970 10+ HK$197.180 50+ HK$176.780 100+ HK$163.180 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | - | 2:1 | - | 25.5W | 1 Output | - | - | 12V | 2.125A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ HK$55.180 5+ HK$54.040 10+ HK$52.850 50+ HK$51.790 100+ HK$51.070 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ HK$46.420 5+ HK$45.460 10+ HK$44.460 50+ HK$43.560 100+ HK$42.960 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE1-M Series | |||||
Each | 1+ HK$207.150 5+ HK$194.000 10+ HK$180.840 50+ HK$169.580 100+ HK$155.450 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ HK$214.550 5+ HK$201.030 10+ HK$187.500 50+ HK$175.830 100+ HK$161.120 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | - | 15V | 65mA | - | - | - | -15V | - | 65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series |