Isolated Surface Mount DC / DC Converters:

1,082 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage Min
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Voltage Max
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1205073

RoHS

Each
1+
HK$91.250
5+
HK$88.660
10+
HK$86.070
50+
HK$82.040
100+
HK$74.150
More Pricing...
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
2 Output
-
-
12V
-
42mA
-
-
-12V
-
42mA
-
Regulated
-
1kV
-
5V
Fixed
8mm
6.8mm
15.3mm
4.5V
5.5V
TSM Series
1317646

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$549.420
Min: 1 / Mult: 1
ITE
-
-
-
4:1
10W
2 Output
-
-
5V
-
700mA
-
-
-5V
-
700mA
-
Regulated
-
1.5kV
-
48V
Fixed
25.4mm
9.53mm
50.8mm
18V
75V
BWR Series
2643330

RoHS

Each
1+
HK$235.230
5+
HK$228.190
10+
HK$221.130
50+
HK$221.070
Min: 1 / Mult: 1
ITE
DIP
-
-
4:1
6W
1 Output
-
-
5V
-
1.25A
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
Fixed
10.2mm
22mm
25.4mm
18V
75V
ISX06 Series
2888852

RoHS

Each
1+
HK$158.910
5+
HK$154.170
10+
HK$149.350
25+
HK$143.060
100+
HK$134.320
Min: 1 / Mult: 1
Medical
DIP
-
-
1:1
1W
1 Output
-
-
12V
-
84mA
-
-
-
-
-
-
Unregulated
-
4kV
-
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2643275

RoHS

Each
1+
HK$103.570
5+
HK$98.250
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
1W
1 Output
-
-
5V
-
200mA
-
-
-
-
-
-
Regulated
-
1.5kV
-
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
ISB01 Series
2813000

RoHS

Each
1+
HK$153.880
10+
HK$151.500
20+
HK$149.120
50+
HK$142.050
100+
HK$130.210
More Pricing...
Min: 1 / Mult: 1
ITE
-
-
-
4:1
1W
1 Output
-
-
24V
-
45mA
-
-
-
-
-
-
Regulated
-
1.6kV
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
3123102

RoHS

Each
1+
HK$342.120
5+
HK$299.360
10+
HK$248.040
50+
HK$222.380
100+
HK$205.270
Min: 1 / Mult: 1
Industrial
Module
21.6V
26.4V
-
1W
2 Output
SOP
14Pins
15V
33mA
66mA
15V
-
-15V
800kHz
66mA
-
Unregulated
-
1kV
100°C
24V
Fixed
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
3262016

RoHS

Each
1+
HK$99.140
5+
HK$95.940
10+
HK$92.730
20+
HK$90.880
50+
HK$89.030
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
3W
1 Output
-
-
3.3V
-
800mA
-
-
-
-
-
-
-
-
500V
-
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
3795793

RoHS

Each
1+
HK$118.960
5+
HK$118.080
10+
HK$117.860
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
2:1
2W
1 Output
-
-
9V
-
222mA
-
-
-
-
-
-
Regulated
-
1.6kV
-
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
3795791

RoHS

Each
1+
HK$114.420
3+
HK$111.560
5+
HK$109.850
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
2:1
2W
1 Output
-
-
9V
-
222mA
-
-
-
-
-
-
Regulated
-
1.6kV
-
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
4051202

RoHS

Each
1+
HK$117.400
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.56W
2 Output
-
-
12V
-
65mA
-
-
-12V
-
-65mA
-
Regulated
-
1.5kV
-
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4051187

RoHS

Each
1+
HK$117.400
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.5W
1 Output
-
-
15V
-
100mA
-
-
-
-
-
-
Regulated
-
1.5kV
-
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051218

RoHS

Each
1+
HK$117.400
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.5W
2 Output
-
-
15V
-
50mA
-
-
-15V
-
-50mA
-
Regulated
-
1.5kV
-
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4051169

RoHS

Each
1+
HK$138.690
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
3W
1 Output
-
-
5V
-
600mA
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4051192

RoHS

Each
1+
HK$117.400
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.5W
2 Output
-
-
15V
-
50mA
-
-
-15V
-
-50mA
-
Regulated
-
1.5kV
-
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4063585

RoHS

Each
1+
HK$115.290
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
2 Output
-
-
15V
-
100mA
-
-
-15V
-
-100mA
-
Regulated
-
2kV
-
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4175961

RoHS

Each
1+
HK$120.590
10+
HK$116.350
25+
HK$113.860
50+
HK$111.860
100+
HK$102.400
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
15V
-
68mA
-
-
-
-
-
-
Regulated
-
3kV
-
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4175966

RoHS

Each
1+
HK$120.590
10+
HK$116.060
25+
HK$113.580
50+
HK$111.740
100+
HK$102.400
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
15V
-
68mA
-
-
-
-
-
-
Regulated
-
3kV
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175969

RoHS

Each
1+
HK$129.470
10+
HK$124.440
25+
HK$122.190
50+
HK$116.670
100+
HK$110.370
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
15V
-
33mA
-
-
-15V
-
33mA
-
Regulated
-
3kV
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175962

RoHS

Each
1+
HK$129.470
10+
HK$124.440
25+
HK$122.450
50+
HK$116.670
100+
HK$110.370
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
12V
-
42mA
-
-
-12V
-
42mA
-
Regulated
-
3kV
-
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4155274

RoHS

Each
1+
HK$208.160
Min: 1 / Mult: 1
-
Surface Mount DIP
-
-
4:1
1W
2 Output
-
-
12V
-
45mA
-
-
-12V
-
-45mA
-
Regulated
-
1.6kV
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
4175974

RoHS

Each
1+
HK$129.470
10+
HK$124.440
25+
HK$122.190
50+
HK$116.670
100+
HK$110.370
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
15V
-
33mA
-
-
-15V
-
33mA
-
Regulated
-
3kV
-
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4175968

RoHS

Each
1+
HK$129.470
10+
HK$124.440
25+
HK$122.190
50+
HK$116.670
100+
HK$110.370
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
12V
-
42mA
-
-
-12V
-
42mA
-
Regulated
-
3kV
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175973

RoHS

Each
1+
HK$129.470
10+
HK$124.440
25+
HK$122.450
50+
HK$116.670
100+
HK$110.370
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
12V
-
42mA
-
-
-12V
-
42mA
-
Regulated
-
3kV
-
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4175964

RoHS

Each
1+
HK$120.590
10+
HK$102.400
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
5V
-
200mA
-
-
-
-
-
-
Regulated
-
3kV
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
1-25 of 1082 items
of 44 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER