We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$45.930 5+ HK$45.630 10+ HK$45.300 50+ HK$43.740 100+ HK$42.870 More Pricing... | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 10.67mm | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$45.930 5+ HK$45.680 10+ HK$45.350 50+ HK$43.790 100+ HK$42.920 More Pricing... | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 3.3V | Fixed | 10.67mm | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$45.870 5+ HK$45.630 10+ HK$45.300 50+ HK$43.740 100+ HK$40.170 More Pricing... | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 3.3V | Fixed | 10.67mm | 4.66mm | 15.24mm | 3.135V | 3.465V | NXF1 Series |