Isolated Surface Mount DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2313817

RoHS

Each
1+
HK$57.110
5+
HK$56.860
10+
HK$54.900
50+
HK$54.470
100+
HK$51.560
More Pricing...
Min: 1 / Mult: 1
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
11mm
7.05mm
12.7mm
2.97V
3.63V
MTE1 Series
2313821

RoHS

Each
1+
HK$54.980
5+
HK$54.730
10+
HK$54.320
50+
HK$52.430
100+
HK$49.800
More Pricing...
Min: 1 / Mult: 1
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
11mm
7.05mm
12.7mm
4.5V
5.5V
MTE1 Series
2313822

RoHS

Each
1+
HK$54.910
5+
HK$54.670
10+
HK$53.680
50+
HK$52.370
100+
HK$49.740
More Pricing...
Min: 1 / Mult: 1
ITE
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
Fixed
11mm
7.05mm
12.7mm
4.5V
5.5V
MTE1 Series
2313826

RoHS

Each
1+
HK$54.910
5+
HK$54.500
10+
HK$53.680
50+
HK$52.370
100+
HK$49.740
More Pricing...
Min: 1 / Mult: 1
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
11mm
7.05mm
12.7mm
10.8V
13.2V
MTE Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER