We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$235.100 5+ HK$228.030 10+ HK$220.960 50+ HK$211.590 100+ HK$197.450 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ HK$227.670 5+ HK$221.040 10+ HK$214.220 50+ HK$205.090 100+ HK$191.450 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 1+ HK$249.010 5+ HK$241.540 10+ HK$234.070 50+ HK$224.120 100+ HK$209.170 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ HK$235.100 5+ HK$228.030 10+ HK$220.960 50+ HK$211.590 100+ HK$197.450 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ HK$239.780 5+ HK$232.550 10+ HK$225.320 50+ HK$215.780 100+ HK$201.390 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ HK$249.010 5+ HK$241.540 10+ HK$234.070 50+ HK$224.330 100+ HK$219.830 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ HK$239.490 5+ HK$232.320 10+ HK$225.120 50+ HK$215.540 100+ HK$201.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ HK$227.950 5+ HK$221.040 10+ HK$214.220 50+ HK$205.090 100+ HK$200.990 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 1+ HK$227.950 5+ HK$221.040 10+ HK$214.010 50+ HK$205.090 100+ HK$200.990 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 1+ HK$237.450 5+ HK$230.330 10+ HK$225.320 50+ HK$215.780 100+ HK$211.470 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ HK$239.780 5+ HK$232.550 10+ HK$225.320 50+ HK$215.780 100+ HK$211.470 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ HK$237.560 5+ HK$230.410 10+ HK$223.260 50+ HK$213.810 100+ HK$199.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 1+ HK$223.510 5+ HK$216.770 10+ HK$210.110 50+ HK$201.150 100+ HK$187.750 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 1+ HK$244.470 5+ HK$237.150 10+ HK$229.840 50+ HK$220.050 100+ HK$205.340 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ HK$223.230 5+ HK$216.500 10+ HK$209.850 50+ HK$200.900 100+ HK$187.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 1+ HK$227.950 5+ HK$221.040 10+ HK$214.010 50+ HK$205.090 100+ HK$191.450 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 1+ HK$227.950 5+ HK$221.040 10+ HK$215.940 50+ HK$199.260 100+ HK$195.280 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series |