We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$76.620 5+ HK$73.330 10+ HK$73.250 50+ HK$73.160 100+ HK$72.920 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3.3V | 758mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ HK$71.010 5+ HK$70.010 10+ HK$69.840 20+ HK$69.660 50+ HK$69.480 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ HK$74.660 5+ HK$65.990 10+ HK$63.110 20+ HK$60.230 50+ HK$58.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ HK$56.840 10+ HK$56.770 105+ HK$55.090 280+ HK$55.010 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ HK$72.750 5+ HK$71.850 10+ HK$70.940 50+ HK$65.850 100+ HK$64.780 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3.3V | 758mA | - | - | - | 24V | Fixed | 14mm | - | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ HK$68.420 5+ HK$67.220 10+ HK$65.740 50+ HK$64.250 100+ HK$63.250 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | 24V | Fixed | 14mm | - | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ HK$72.420 5+ HK$71.640 10+ HK$70.860 50+ HK$65.930 100+ HK$63.840 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 12V | Fixed | 14mm | - | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ HK$78.260 5+ HK$77.560 10+ HK$76.860 50+ HK$76.780 100+ HK$75.250 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ HK$66.260 5+ HK$65.280 10+ HK$64.290 50+ HK$63.010 100+ HK$61.720 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 12V | Fixed | 14mm | - | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ HK$80.270 5+ HK$78.870 10+ HK$77.130 50+ HK$75.380 100+ HK$74.210 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 12V | Fixed | 14mm | - | 14mm | 9V | 18V | PQP3-M Series |