Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595363

RoHS

Each
1+
HK$118.420
30+
HK$117.680
60+
HK$114.260
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
Regulated
1.5kV
5V
Fixed, Adjustable
16.4mm
6.8mm
26.2mm
4.5V
9V
PYBJ3 Series
3595346

RoHS

Each
1+
HK$131.030
5+
HK$128.400
10+
HK$127.500
50+
HK$116.480
100+
HK$113.850
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
24V
Fixed, Adjustable
16.4mm
6.8mm
26.2mm
9V
36V
PYBJ3 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER