Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470210

RoHS

Each
1+
HK$153.170
5+
HK$152.420
10+
HK$151.340
50+
HK$145.090
100+
HK$132.760
More Pricing...
Min: 1 / Mult: 1
Gate Drive
2:1
3W
3 Output
15V
120mA
5V
120mA
Unregulated
5.2kV
5V
Fixed
23.11mm
14.65mm
22.61mm
4.5V
9V
MGJ3 Series
2478722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$264.640
5+
HK$260.600
10+
HK$258.630
50+
HK$245.890
100+
HK$242.460
Min: 1 / Mult: 1
ITE
1:1
2.625W
1 Output
5V
500mA
-
-
-
-
5V
Fixed, Adjustable
23.11mm
-
23.88mm
4.5V
5.5V
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER