We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 10+ HK$160.090 50+ HK$158.140 100+ HK$156.180 250+ HK$152.280 | Min: 10 / Mult: 1 | Module | 120W | 1 Output | 57V | 2.2A | Regulated | 1.5kV | - | 34.98mm | 16.5mm | 39.98mm | 18V | 36V | |||||
4472679 | Each Packaging Options | 1+ HK$163.990 5+ HK$162.040 10+ HK$160.090 50+ HK$158.140 100+ HK$156.180 More Pricing... | Min: 1 / Mult: 1 | Module | 120W | 1 Output | 57V | 2.2A | Regulated | 1.5kV | Adjustable | 34.98mm | 16.5mm | 39.98mm | 18V | 36V |