We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$271.970 5+ HK$237.970 10+ HK$197.180 50+ HK$176.780 100+ HK$163.180 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$180.840 5+ HK$174.190 10+ HK$171.310 50+ HK$164.900 100+ HK$162.270 More Pricing... | Min: 1 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$197.180 50+ HK$176.780 100+ HK$163.180 250+ HK$152.300 | Min: 10 / Mult: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$171.310 50+ HK$164.900 100+ HK$162.270 250+ HK$158.730 | Min: 10 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$186.910 5+ HK$184.060 10+ HK$182.660 50+ HK$173.670 100+ HK$171.250 More Pricing... | Min: 1 / Mult: 1 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$182.660 50+ HK$173.670 100+ HK$171.250 250+ HK$167.830 | Min: 10 / Mult: 1 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series |