We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6,941 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$12.750 10+ HK$12.340 25+ HK$12.000 50+ HK$11.750 100+ HK$11.520 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TEA 1 Series | |||||
Each | 1+ HK$15.600 10+ HK$15.160 25+ HK$14.350 50+ HK$14.010 100+ HK$13.670 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 1+ HK$35.210 5+ HK$34.910 10+ HK$34.610 20+ HK$33.810 50+ HK$33.110 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | - | 12V | Fixed | 7.05mm | 10.16mm | - | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ HK$32.850 5+ HK$31.800 10+ HK$30.960 20+ HK$29.930 50+ HK$28.710 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | Unregulated | - | 1.5kV | 15V | Fixed | 7.05mm | 10.16mm | - | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ HK$880.220 5+ HK$880.060 10+ HK$879.890 | Min: 1 / Mult: 1 | ITE | - | Quarter Brick | - | 4:1 | 200W | - | 1 Output | - | 24V | 8.4A | - | - | - | - | - | Regulated | - | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ HK$142.370 10+ HK$131.600 25+ HK$128.780 50+ HK$125.690 100+ HK$113.530 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ HK$329.050 10+ HK$321.900 25+ HK$315.010 50+ HK$303.820 100+ HK$278.500 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 2 Output | - | 15V | 267mA | - | - | -15V | - | 267mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ HK$47.020 10+ HK$43.520 25+ HK$42.240 50+ HK$39.760 100+ HK$38.570 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ HK$310.250 10+ HK$304.150 25+ HK$297.640 50+ HK$286.480 100+ HK$262.540 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 1 Output | - | 12V | 666mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ HK$43.020 5+ HK$42.670 10+ HK$42.070 20+ HK$39.720 50+ HK$37.370 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$80.310 5+ HK$77.850 10+ HK$75.460 50+ HK$72.260 100+ HK$67.550 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 24V | 84mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ HK$181.700 10+ HK$170.790 25+ HK$169.380 50+ HK$161.250 100+ HK$147.820 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 5W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$116.980 5+ HK$115.660 10+ HK$101.770 20+ HK$100.700 50+ HK$99.630 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
Each | 1+ HK$42.550 5+ HK$41.900 10+ HK$41.250 20+ HK$39.960 50+ HK$39.170 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
Each | 1+ HK$188.740 10+ HK$178.780 25+ HK$174.950 50+ HK$167.870 100+ HK$153.860 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$97.270 5+ HK$96.760 10+ HK$96.080 20+ HK$94.320 50+ HK$92.680 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ HK$48.450 5+ HK$47.040 10+ HK$45.540 50+ HK$43.620 100+ HK$40.710 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$48.830 5+ HK$47.350 10+ HK$45.870 50+ HK$43.900 100+ HK$42.580 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$1,998.320 10+ HK$1,800.760 25+ HK$1,680.580 50+ HK$1,484.060 | Min: 1 / Mult: 1 | ITE & Railway | - | Module | - | 4:1 | 144W | - | 1 Output | - | 24V | 6A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | 48.26mm | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ HK$291.620 5+ HK$282.820 10+ HK$274.100 50+ HK$262.440 100+ HK$253.220 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 2 Output | - | 15V | 500mA | - | - | -15V | - | 500mA | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ HK$269.990 10+ HK$244.920 25+ HK$241.060 50+ HK$229.580 100+ HK$210.460 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ HK$79.530 5+ HK$77.140 10+ HK$74.760 50+ HK$71.580 100+ HK$66.810 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ HK$260.430 10+ HK$236.130 25+ HK$231.400 50+ HK$221.420 100+ HK$202.960 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ HK$43.120 5+ HK$42.860 10+ HK$42.610 20+ HK$41.850 50+ HK$41.080 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$42.340 5+ HK$42.190 10+ HK$42.030 20+ HK$41.870 50+ HK$39.130 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series |