We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6,941 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$938.410 10+ HK$842.550 25+ HK$760.930 50+ HK$722.950 100+ HK$715.800 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 60W | - | 1 Output | - | 12V | 5A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ HK$353.830 10+ HK$334.210 25+ HK$307.640 50+ HK$286.420 100+ HK$281.970 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ HK$124.540 5+ HK$120.760 10+ HK$117.060 50+ HK$112.040 100+ HK$108.710 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ HK$841.900 10+ HK$739.790 25+ HK$725.000 50+ HK$710.200 100+ HK$695.410 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 3 Output | - | 5V | 6A | - | - | 12V | - | 400mA | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ HK$48.450 5+ HK$47.040 10+ HK$45.540 50+ HK$43.620 100+ HK$41.540 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ HK$683.080 10+ HK$619.320 25+ HK$573.430 50+ HK$533.810 100+ HK$525.590 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ HK$310.250 10+ HK$304.150 25+ HK$297.640 50+ HK$286.480 100+ HK$262.540 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ HK$74.300 5+ HK$71.990 10+ HK$69.770 50+ HK$66.870 100+ HK$62.330 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10.1mm | 19.3mm | 4.5V | 5.5V | IB Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$68.810 5+ HK$68.230 10+ HK$67.360 20+ HK$65.360 50+ HK$64.120 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
TDK-LAMBDA | Each | 1+ HK$309.570 5+ HK$303.380 10+ HK$297.190 20+ HK$291.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ HK$184.460 5+ HK$178.870 10+ HK$173.360 50+ HK$165.970 100+ HK$158.150 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | Regulated | - | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$72.240 5+ HK$71.900 10+ HK$71.390 20+ HK$70.110 50+ HK$68.830 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
Each | 1+ HK$49.860 5+ HK$49.620 10+ HK$49.290 20+ HK$48.440 50+ HK$47.500 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 6.25mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MER1 Series | |||||
Each | 1+ HK$78.670 5+ HK$75.750 10+ HK$74.400 20+ HK$72.590 50+ HK$70.780 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 12V | 84mA | - | - | -12V | - | 84mA | Unregulated | - | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$615.350 5+ HK$611.900 10+ HK$610.210 | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | - | 4:1 | 72W | - | 1 Output | - | 24V | 3A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed, Adjustable | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | 1+ HK$28.530 5+ HK$28.310 10+ HK$28.090 20+ HK$26.420 50+ HK$24.750 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 66mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ HK$84.180 5+ HK$83.520 10+ HK$82.860 20+ HK$79.700 50+ HK$76.530 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 93mA | - | - | -3V | - | 185mA | Unregulated | - | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | |||||
Each | 1+ HK$14.850 10+ HK$14.430 25+ HK$14.010 50+ HK$13.340 100+ HK$13.080 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 4kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1HI Series | |||||
Each | 1+ HK$145.330 5+ HK$140.190 10+ HK$135.040 20+ HK$129.890 50+ HK$124.740 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 12V | 250mA | - | - | -12V | - | 250mA | - | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ HK$16.440 10+ HK$16.090 25+ HK$15.620 50+ HK$15.320 100+ HK$14.880 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RFB Series | |||||
Each | 1+ HK$229.310 5+ HK$224.730 10+ HK$220.140 20+ HK$215.560 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 3.3V | 2.5A | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ HK$618.390 | Min: 1 / Mult: 1 | Railway | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 3.3V | 7A | - | - | - | - | - | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ HK$25.730 5+ HK$25.260 10+ HK$24.170 20+ HK$23.680 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | |||||
Each | 1+ HK$62.710 | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 2W | - | 2 Output | - | 12V | 83.3mA | - | - | -12V | - | -83.3mA | - | - | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | |||||
Each | 1+ HK$55.590 5+ HK$55.340 10+ HK$54.930 20+ HK$54.270 50+ HK$52.960 | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series |