Isolated Through Hole DC / DC Converters:

6,940 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4051197

RoHS

Each
1+
HK$107.900
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
1.56W
-
1 Output
-
12V
130mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4079836

RoHS

Each
1+
HK$424.650
10+
HK$405.800
25+
HK$377.510
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
Regulated
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 30WI Series
4015685

RoHS

Each
1+
HK$152.870
Min: 1 / Mult: 1
ITE & Medical
-
SIP
-
1.5:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
4079837

RoHS

Each
1+
HK$428.430
10+
HK$405.800
25+
HK$397.100
50+
HK$390.640
100+
HK$384.260
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
Regulated
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 30WI Series
4051186

RoHS

Each
1+
HK$107.900
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
1.5W
-
1 Output
-
15V
100mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051205

RoHS

Each
1+
HK$107.900
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
1.32W
-
1 Output
-
3.3V
400mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4079831

RoHS

Each
1+
HK$466.430
10+
HK$441.810
25+
HK$413.310
50+
HK$384.780
100+
HK$378.860
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
1 Output
-
3.3V
7A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 30WI Series
4015712

RoHS

Each
1+
HK$151.660
10+
HK$145.890
25+
HK$142.820
50+
HK$136.790
100+
HK$130.620
Min: 1 / Mult: 1
ITE & Medical
-
SIP
-
1.5:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
Regulated
-
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
4072146

RoHS

Each
1+
HK$307.370
10+
HK$291.120
25+
HK$284.880
50+
HK$276.530
100+
HK$253.510
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5.1V
2.94A
-
-
-
-
-
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
4226706

RoHS

Each
1+
HK$45.160
5+
HK$43.810
10+
HK$42.450
50+
HK$40.640
100+
HK$37.940
Min: 1 / Mult: 1
-
-
SIP
-
-
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
9.65mm
11.68mm
2.97V
3.63V
IE Series
4136726

RoHS

Each
1+
HK$791.640
Min: 1 / Mult: 1
ITE & Medical
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
-833mA
-
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
4335603

RoHS

Each
1+
HK$394.400
10+
HK$388.320
25+
HK$357.490
50+
HK$332.830
100+
HK$327.650
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
Regulated
-
5kV
12V
Fixed
31.8mm
12mm
20.3mm
9V
18V
TRI-6 Series
4141438

RoHS

Each
1+
HK$456.740
5+
HK$436.820
10+
HK$427.440
Min: 1 / Mult: 1
ITE & Railway
-
DIP
-
18:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Regulated
-
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4141442

RoHS

Each
1+
HK$411.070
5+
HK$393.140
10+
HK$387.810
Min: 1 / Mult: 1
ITE & Railway
-
DIP
-
18:1
10W
-
2 Output
-
5V
1A
-
-
-5V
-
-1A
Regulated
-
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4335588

RoHS

Each
1+
HK$670.230
10+
HK$631.400
25+
HK$584.860
50+
HK$544.500
100+
HK$536.110
Min: 1 / Mult: 1
ITE, Industrial & Railway
-
DIP
-
12:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14VDC
160V
THN 15UIR Series
4140853

RoHS

Each
1+
HK$42.280
10+
HK$39.750
Min: 1 / Mult: 1
-
-
DIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
24V
Fixed, Adjustable
10.2mm
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
4349476

RoHS

Each
1+
HK$1,119.900
Min: 1 / Mult: 1
ITE, Industrial & Railway
-
Quarter Brick, DIP
-
12:1
50W
-
1 Output
-
12V
4.2A
-
-
-
-
-
-
-
3kV
72V
Fixed
36.8mm
12.7mm
57.9mm
14VDC
160V
PYQ50 Series
4349475

RoHS

Each
1+
HK$967.360
Min: 1 / Mult: 1
ITE, Industrial & Railway
-
Quarter Brick, DIP
-
12:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
-
-
3kV
72V
Fixed
36.8mm
12.7mm
57.9mm
14VDC
160V
PYQ50 Series
4140846

RoHS

Each
1+
HK$43.800
10+
HK$41.320
100+
HK$39.750
Min: 1 / Mult: 1
-
-
DIP
-
-
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed, Adjustable
10.2mm
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
4246246

RoHS

Each
1+
HK$1,800.460
5+
HK$1,746.450
10+
HK$1,692.440
50+
HK$1,620.420
100+
HK$1,577.520
Min: 1 / Mult: 1
ITE, Industrial & Railway
-
Half Brick
-
12:1
200W
-
1 Output
-
48V
4.2A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14VDC
160V
RDF200 Series
4349478

RoHS

Each
1+
HK$1,188.840
Min: 1 / Mult: 1
ITE, Industrial & Railway
-
Quarter Brick, DIP
-
12:1
50W
-
1 Output
-
24V
2.1A
-
-
-
-
-
-
-
3kV
72V
Fixed
36.8mm
12.7mm
57.9mm
14VDC
160V
PYQ50 Series
3534391

RoHS

Each
1+
HK$224.570
5+
HK$196.500
10+
HK$162.820
20+
HK$145.970
50+
HK$134.740
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
24V
Fixed
25.4mm
11.7mm
25.4mm
9V
36V
DKMW06 Series
3652777

RoHS

Each
1+
HK$190.310
5+
HK$176.020
10+
HK$162.970
25+
HK$153.320
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
Regulated
-
1.5kV
48V
Fixed
25.4mm
11.7mm
25.4mm
18V
75V
MPRA-YMD
2365082

RoHS

Each
1+
HK$163.550
5+
HK$158.640
10+
HK$153.740
50+
HK$147.190
100+
HK$137.380
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCE06 Series
1007511

RoHS

Each
1+
HK$35.990
10+
HK$30.780
25+
HK$30.120
50+
HK$29.640
100+
HK$29.150
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
151-175 of 6940 items
of 278 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER