We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6,940 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$228.190 5+ HK$222.440 10+ HK$216.680 20+ HK$212.350 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | - | - | 500V | 24V | Fixed | 22.61mm | 8.51mm | 35.56mm | 18V | 36V | CC-E Series | |||||
Each | 1+ HK$48.770 5+ HK$47.310 10+ HK$45.850 50+ HK$43.900 100+ HK$40.940 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$280.950 5+ HK$272.530 10+ HK$264.100 50+ HK$252.860 100+ HK$243.410 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ HK$243.070 10+ HK$235.190 25+ HK$232.920 50+ HK$224.370 100+ HK$205.680 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 12V | 250mA | - | - | -12V | - | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$42.180 5+ HK$42.170 10+ HK$42.150 20+ HK$41.400 50+ HK$40.640 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ HK$164.980 10+ HK$149.920 25+ HK$147.580 50+ HK$140.610 100+ HK$128.880 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 500mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ HK$48.450 10+ HK$44.970 25+ HK$43.700 50+ HK$41.130 100+ HK$39.850 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 65mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ HK$130.480 10+ HK$124.740 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | 21.11mm | 8.51mm | 22.86mm | 18V | 36V | CC-E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$66.010 5+ HK$65.350 10+ HK$64.700 20+ HK$63.840 50+ HK$62.970 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -8.7V | - | 40mA | Unregulated | - | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
Each | 1+ HK$26.840 5+ HK$26.280 10+ HK$25.860 20+ HK$24.760 50+ HK$23.660 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | REE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$70.430 5+ HK$70.090 10+ HK$69.590 20+ HK$68.340 50+ HK$67.090 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
Each | 1+ HK$238.340 5+ HK$233.580 10+ HK$228.810 20+ HK$224.040 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ HK$15.600 10+ HK$15.160 25+ HK$14.350 50+ HK$14.010 100+ HK$13.670 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 1+ HK$32.850 5+ HK$31.800 10+ HK$30.960 20+ HK$29.930 50+ HK$28.710 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | Unregulated | - | 1.5kV | 15V | Fixed | 7.05mm | 10.16mm | - | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ HK$35.210 5+ HK$34.910 10+ HK$34.610 20+ HK$33.810 50+ HK$33.110 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | - | 12V | Fixed | 7.05mm | 10.16mm | - | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ HK$880.220 5+ HK$880.060 10+ HK$879.890 | Min: 1 / Mult: 1 | ITE | - | Quarter Brick | - | 4:1 | 200W | - | 1 Output | - | 24V | 8.4A | - | - | - | - | - | Regulated | - | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ HK$142.370 10+ HK$131.600 25+ HK$128.780 50+ HK$125.690 100+ HK$113.530 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ HK$47.020 10+ HK$43.520 25+ HK$42.240 50+ HK$39.760 100+ HK$38.570 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ HK$310.250 10+ HK$304.150 25+ HK$297.640 50+ HK$286.480 100+ HK$262.540 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 1 Output | - | 12V | 666mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ HK$329.050 10+ HK$321.900 25+ HK$315.010 50+ HK$303.820 100+ HK$278.500 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 2 Output | - | 15V | 267mA | - | - | -15V | - | 267mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ HK$181.700 10+ HK$170.790 25+ HK$169.380 50+ HK$161.250 100+ HK$147.820 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 5W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$116.980 5+ HK$115.660 10+ HK$101.770 20+ HK$100.700 50+ HK$99.630 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
Each | 1+ HK$48.830 5+ HK$47.350 10+ HK$45.870 50+ HK$43.900 100+ HK$42.580 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$1,998.320 10+ HK$1,800.760 25+ HK$1,680.580 50+ HK$1,484.060 | Min: 1 / Mult: 1 | ITE & Railway | - | Module | - | 4:1 | 144W | - | 1 Output | - | 24V | 6A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | 48.26mm | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$97.270 5+ HK$96.760 10+ HK$96.080 20+ HK$94.320 50+ HK$92.680 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series |