AM1DS-Z Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$55.590 5+ HK$55.340 10+ HK$54.930 20+ HK$54.270 50+ HK$52.960 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ HK$150.570 5+ HK$131.750 10+ HK$109.170 20+ HK$97.870 50+ HK$90.340 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | 6kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ HK$55.590 5+ HK$55.340 10+ HK$54.930 20+ HK$54.270 50+ HK$52.960 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series |