CHS300 Series Isolated Through Hole DC / DC Converters:
30 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$860.230 5+ HK$840.750 10+ HK$823.470 | Min: 1 / Mult: 1 | ITE | DIP | 300W | 1 Output | 12V | 25A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$900.200 5+ HK$881.990 10+ HK$870.700 | Min: 1 / Mult: 1 | ITE | DIP | 252W | 1 Output | 28V | 9A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$923.830 | Min: 1 / Mult: 1 | ITE | DIP | 300.8W | 1 Output | 32V | 9.4A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$923.830 | Min: 1 / Mult: 1 | ITE | DIP | 302.8W | 1 Output | 28V | 10.8A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$895.580 5+ HK$879.660 10+ HK$852.690 | Min: 1 / Mult: 1 | ITE | DIP | 200.4W | 1 Output | 12V | 16.7A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$762.080 5+ HK$748.850 10+ HK$729.530 | Min: 1 / Mult: 1 | ITE | DIP | 300W | 1 Output | 12V | 25A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$892.840 5+ HK$875.750 10+ HK$864.460 | Min: 1 / Mult: 1 | ITE | DIP | 300W | 1 Output | 12V | 25A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$740.640 5+ HK$718.410 10+ HK$696.170 | Min: 1 / Mult: 1 | ITE | DIP | 202.5W | 1 Output | 15V | 13.5A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$761.920 5+ HK$745.560 10+ HK$732.380 | Min: 1 / Mult: 1 | ITE | DIP | 300W | 1 Output | 10V | 30A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$793.090 5+ HK$763.160 10+ HK$756.370 | Min: 1 / Mult: 1 | ITE | DIP | 300W | 1 Output | 12V | 25A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$792.570 5+ HK$786.330 10+ HK$780.000 | Min: 1 / Mult: 1 | ITE | DIP | 300W | 1 Output | 15V | 20A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$1,156.090 | Min: 1 / Mult: 1 | ITE | DIP | 302.8W | 1 Output | 28V | 10.8A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$729.120 5+ HK$708.820 10+ HK$700.510 | Min: 1 / Mult: 1 | ITE | DIP | 252W | 1 Output | 28V | 9A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$772.030 5+ HK$739.800 10+ HK$721.230 | Min: 1 / Mult: 1 | ITE | DIP | 252W | 1 Output | 24V | 10.5A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$1,156.090 | Min: 1 / Mult: 1 | ITE | DIP | 302.4W | 1 Output | 48V | 6.3A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$767.340 5+ HK$739.070 10+ HK$722.790 | Min: 1 / Mult: 1 | ITE | DIP | 200W | 1 Output | 5V | 40A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$787.540 5+ HK$760.480 10+ HK$736.580 | Min: 1 / Mult: 1 | ITE | DIP | 200.4W | 1 Output | 12V | 16.7A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$816.170 5+ HK$771.030 10+ HK$749.910 | Min: 1 / Mult: 1 | ITE | DIP | 254.4W | 1 Output | 48V | 5.3A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$710.810 5+ HK$693.980 10+ HK$675.070 | Min: 1 / Mult: 1 | ITE | DIP | 202.5W | 1 Output | 15V | 13.5A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$923.830 | Min: 1 / Mult: 1 | ITE | DIP | 302.4W | 1 Output | 48V | 6.3A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$1,156.090 | Min: 1 / Mult: 1 | ITE | DIP | 300.8W | 1 Output | 32V | 9.4A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$772.030 5+ HK$739.800 10+ HK$721.230 | Min: 1 / Mult: 1 | ITE | DIP | 252.8W | 1 Output | 32V | 7.9A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ HK$858.500 5+ HK$836.800 10+ HK$801.880 | Min: 1 / Mult: 1 | ITE | DIP | 300W | 1 Output | 10V | 30A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$1,175.880 | Min: 1 / Mult: 1 | ITE | DIP | 300W | 1 Output | 15V | 20A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ HK$1,156.090 | Min: 1 / Mult: 1 | ITE | DIP | 300W | 1 Output | 24V | 12.5A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series |