Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      CHS400 Series Isolated Through Hole DC / DC Converters:

                      28 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      CHS4002432
                      COSEL CHS4002432
                      4295877

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 352 W
                      5. 1 Output
                      6. 32 V
                      Each
                      1+
                      HK$909.550
                      5+
                      HK$902.400
                      10+
                      HK$895.160
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      352W
                      1 Output
                      32V
                      11A
                      2.25kV
                      24V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      18V
                      36V
                      CHS400 Series
                      CHS4004815-B
                      COSEL CHS4004815-B
                      4295889

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 397.5 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      HK$1,021.230
                      5+
                      HK$1,000.540
                      10+
                      HK$972.510
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      397.5W
                      1 Output
                      15V
                      26.5A
                      2.25kV
                      48V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      36V
                      76V
                      CHS400 Series
                      CHS4004812-B
                      COSEL CHS4004812-B
                      4295885

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 396 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      HK$997.670
                      5+
                      HK$988.610
                      10+
                      HK$958.930
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      396W
                      1 Output
                      12V
                      33A
                      2.25kV
                      48V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      36V
                      76V
                      CHS400 Series
                      CHS4002448-B
                      COSEL CHS4002448-B
                      4295880

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 302.4 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      HK$1,100.600
                      5+
                      HK$1,071.110
                      10+
                      HK$1,046.720
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      302.4W
                      1 Output
                      48V
                      6.3A
                      2.25kV
                      24V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      18V
                      36V
                      CHS400 Series
                      CHS4004832
                      COSEL CHS4004832
                      4295895

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 400 W
                      5. 1 Output
                      6. 32 V
                      Each
                      1+
                      HK$810.910
                      5+
                      HK$787.150
                      10+
                      HK$781.150
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      400W
                      1 Output
                      32V
                      12.5A
                      2.25kV
                      48V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      36V
                      76V
                      CHS400 Series
                      CHS4004815
                      COSEL CHS4004815
                      4295888

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 397.5 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      HK$830.720
                      5+
                      HK$814.110
                      10+
                      HK$797.500
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      397.5W
                      1 Output
                      15V
                      26.5A
                      2.25kV
                      48V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      36V
                      76V
                      CHS400 Series
                      CHS4002415
                      COSEL CHS4002415
                      4295871

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 397.5 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      HK$949.710
                      5+
                      HK$895.130
                      10+
                      HK$872.660
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      397.5W
                      1 Output
                      15V
                      26.5A
                      2.25kV
                      24V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      18V
                      36V
                      CHS400 Series
                      CHS4002448
                      COSEL CHS4002448
                      4295879

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 302.4 W
                      5. 1 Output
                      6. 48 V
                      Each
                      1+
                      HK$909.550
                      5+
                      HK$902.400
                      10+
                      HK$895.160
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      302.4W
                      1 Output
                      48V
                      6.3A
                      2.25kV
                      24V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      18V
                      36V
                      CHS400 Series
                      CHS4004828
                      COSEL CHS4004828
                      4295892

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 392 W
                      5. 1 Output
                      6. 28 V
                      Each
                      1+
                      HK$918.920
                      5+
                      HK$877.570
                      10+
                      HK$855.540
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      392W
                      1 Output
                      28V
                      14A
                      2.25kV
                      48V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      36V
                      76V
                      CHS400 Series
                      CHS4004810-B
                      COSEL CHS4004810-B
                      4295883

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 400 W
                      6. 1 Output
                      7. 10 V
                      Each
                      1+
                      HK$832.050
                      5+
                      HK$807.170
                      10+
                      HK$782.950
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      400W
                      1 Output
                      10V
                      40A
                      2.25kV
                      48V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      36V
                      76V
                      CHS400 Series
                      CHS4004812
                      COSEL CHS4004812
                      4295884

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 396 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      HK$906.920
                      5+
                      HK$891.960
                      10+
                      HK$880.370
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      396W
                      1 Output
                      12V
                      33A
                      2.25kV
                      48V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      36V
                      76V
                      CHS400 Series
                      CHS4004828-B
                      COSEL CHS4004828-B
                      4295893

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 392 W
                      6. 1 Output
                      7. 28 V
                      Each
                      1+
                      HK$1,018.730
                      5+
                      HK$994.870
                      10+
                      HK$963.390
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      392W
                      1 Output
                      28V
                      14A
                      2.25kV
                      48V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      36V
                      76V
                      CHS400 Series
                      CHS4002415-B
                      COSEL CHS4002415-B
                      4295872

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 397.5 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      HK$1,070.060
                      5+
                      HK$1,040.570
                      10+
                      HK$1,006.590
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      397.5W
                      1 Output
                      15V
                      26.5A
                      2.25kV
                      24V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      18V
                      36V
                      CHS400 Series
                      CHS4002432-B
                      COSEL CHS4002432-B
                      4295878

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 352 W
                      6. 1 Output
                      7. 32 V
                      Each
                      1+
                      HK$1,100.600
                      5+
                      HK$1,071.110
                      10+
                      HK$1,046.720
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      352W
                      1 Output
                      32V
                      11A
                      2.25kV
                      24V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      18V
                      36V
                      CHS400 Series
                      CHS4002412
                      COSEL CHS4002412
                      4295867

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 318 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      HK$746.760
                      5+
                      HK$716.900
                      10+
                      HK$687.040
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      318W
                      1 Output
                      12V
                      26.5A
                      2.25kV
                      24V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      18V
                      36V
                      CHS400 Series
                      CHS4002424
                      COSEL CHS4002424
                      4295873

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 348 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      HK$919.080
                      5+
                      HK$877.570
                      10+
                      HK$855.540
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      348W
                      1 Output
                      24V
                      14.5A
                      2.25kV
                      24V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      18V
                      36V
                      CHS400 Series
                      CHS4004810
                      COSEL CHS4004810
                      4295881

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 400 W
                      5. 1 Output
                      6. 10 V
                      Each
                      1+
                      HK$797.110
                      5+
                      HK$773.240
                      10+
                      HK$750.070
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      400W
                      1 Output
                      10V
                      40A
                      2.25kV
                      48V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      36V
                      76V
                      CHS400 Series
                      CHS4004832-B
                      COSEL CHS4004832-B
                      4295896

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 400 W
                      6. 1 Output
                      7. 32 V
                      Each
                      1+
                      HK$1,005.480
                      5+
                      HK$986.240
                      10+
                      HK$973.580
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      400W
                      1 Output
                      32V
                      12.5A
                      2.25kV
                      48V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      36V
                      76V
                      CHS400 Series
                      CHS4004812H-B
                      COSEL CHS4004812H-B
                      4295887

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 396 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      HK$1,100.600
                      5+
                      HK$1,071.110
                      10+
                      HK$1,046.720
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      396W
                      1 Output
                      12V
                      33A
                      2.25kV
                      48V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      36V
                      76V
                      CHS400 Series
                      CHS4004812H
                      COSEL CHS4004812H
                      4295886

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 396 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      HK$899.770
                      5+
                      HK$896.400
                      10+
                      HK$893.030
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      396W
                      1 Output
                      12V
                      33A
                      2.25kV
                      48V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      36V
                      76V
                      CHS400 Series
                      CHS4004848-B
                      COSEL CHS4004848-B
                      4295898

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 403.2 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      HK$1,039.110
                      5+
                      HK$1,018.350
                      10+
                      HK$997.590
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      403.2W
                      1 Output
                      48V
                      8.4A
                      2.25kV
                      48V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      36V
                      76V
                      CHS400 Series
                      CHS4002412-B
                      COSEL CHS4002412-B
                      4295868

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 318 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      HK$1,028.700
                      5+
                      HK$1,000.960
                      10+
                      HK$959.230
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      318W
                      1 Output
                      12V
                      26.5A
                      2.25kV
                      24V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      18V
                      36V
                      CHS400 Series
                      CHS4004848
                      COSEL CHS4004848
                      4295897

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 403.2 W
                      5. 1 Output
                      6. 48 V
                      Each
                      1+
                      HK$909.300
                      5+
                      HK$886.290
                      10+
                      HK$871.650
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      403.2W
                      1 Output
                      48V
                      8.4A
                      2.25kV
                      48V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      36V
                      76V
                      CHS400 Series
                      CHS4002428-B
                      COSEL CHS4002428-B
                      4295876

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. W/ BasePlate
                      3. ITE
                      4. DIP
                      5. 350 W
                      6. 1 Output
                      7. 28 V
                      Each
                      1+
                      HK$1,100.600
                      5+
                      HK$1,071.110
                      10+
                      HK$1,046.720
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      350W
                      1 Output
                      28V
                      12.5A
                      2.25kV
                      24V
                      Fixed
                      37.3mm
                      12.7mm
                      58.9mm
                      18V
                      36V
                      CHS400 Series
                      CHS4004824
                      COSEL CHS4004824
                      4295890

                      Data Sheet

                      RoHS

                      COSEL
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 396 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      HK$931.080
                      5+
                      HK$877.570
                      10+
                      HK$847.570
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      396W
                      1 Output
                      24V
                      16.5A
                      2.25kV
                      48V
                      Fixed
                      36.8mm
                      9.5mm
                      58.4mm
                      36V
                      76V
                      CHS400 Series
                      ComparePrice ForQuantity
                      1-25 of 28 items
                      of 2 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.