DDRH-15 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$291.400 5+ HK$288.670 10+ HK$283.990 20+ HK$280.880 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ HK$301.640 5+ HK$289.510 10+ HK$285.730 20+ HK$267.400 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ HK$280.790 5+ HK$267.650 10+ HK$255.340 20+ HK$250.240 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ HK$280.790 5+ HK$267.650 10+ HK$255.340 20+ HK$250.240 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series |