DPB09 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$123.620 5+ HK$122.930 10+ HK$121.950 25+ HK$117.500 50+ HK$116.150 More Pricing... | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ HK$250.510 5+ HK$219.200 10+ HK$181.620 20+ HK$165.500 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ HK$133.500 5+ HK$127.910 10+ HK$125.440 20+ HK$125.400 50+ HK$125.360 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ HK$142.040 5+ HK$136.750 10+ HK$134.540 20+ HK$130.400 50+ HK$126.260 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ HK$142.040 5+ HK$136.750 10+ HK$134.540 20+ HK$131.680 50+ HK$128.810 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
Each | 1+ HK$141.170 5+ HK$134.980 10+ HK$131.520 20+ HK$131.200 50+ HK$130.870 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
Each | 1+ HK$177.800 5+ HK$155.580 10+ HK$128.910 20+ HK$115.570 50+ HK$106.680 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ HK$119.440 5+ HK$119.420 10+ HK$119.400 20+ HK$119.380 50+ HK$119.360 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ HK$177.800 5+ HK$155.580 10+ HK$128.910 20+ HK$115.570 50+ HK$106.680 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series |