ERM10 Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$418.280 5+ HK$404.570 10+ HK$390.700 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||||
Each | 1+ HK$472.570 5+ HK$463.120 10+ HK$453.670 20+ HK$444.220 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series | |||||
Each | 1+ HK$601.710 5+ HK$589.870 10+ HK$389.320 20+ HK$381.540 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | |||||
Each | 1+ HK$413.550 5+ HK$401.880 10+ HK$398.760 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series | |||||
Each | 1+ HK$403.030 5+ HK$399.910 10+ HK$396.700 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||||
Each | 1+ HK$714.610 5+ HK$625.290 10+ HK$518.090 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||||
Each | 1+ HK$427.290 5+ HK$405.950 10+ HK$397.840 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | |||||
Each | 1+ HK$408.460 5+ HK$402.620 10+ HK$395.550 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | |||||
Each | 1+ HK$429.740 5+ HK$415.080 10+ HK$400.320 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||||
Each | 1+ HK$398.670 5+ HK$395.550 10+ HK$384.620 20+ HK$376.930 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | |||||
Each | 1+ HK$455.800 5+ HK$446.690 10+ HK$437.570 20+ HK$428.460 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series | |||||
Each | 1+ HK$417.240 5+ HK$403.000 10+ HK$388.670 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||||
Each | 1+ HK$432.780 5+ HK$378.680 10+ HK$320.910 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||||
Each | 1+ HK$697.470 5+ HK$610.280 10+ HK$505.660 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series |