ICH Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ HK$779.870 5+ HK$756.470 10+ HK$733.080 50+ HK$701.890 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 24V | 3.13A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | ||||
XP POWER | Each | 1+ HK$864.350 5+ HK$839.430 10+ HK$809.140 50+ HK$778.850 100+ HK$771.620 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH Series | ||||
Each | 1+ HK$779.870 5+ HK$757.400 10+ HK$730.070 50+ HK$702.730 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | |||||
XP POWER | Each | 1+ HK$848.470 5+ HK$822.990 10+ HK$793.320 50+ HK$771.620 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH Series | ||||
XP POWER | Each | 1+ HK$779.870 5+ HK$757.400 10+ HK$730.070 50+ HK$702.730 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | ||||
XP POWER | Each | 1+ HK$779.870 5+ HK$756.470 10+ HK$733.080 50+ HK$701.890 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | ||||
XP POWER | Each | 1+ HK$842.280 5+ HK$822.990 10+ HK$793.320 50+ HK$763.640 100+ HK$756.490 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series | ||||
XP POWER | Each | 1+ HK$759.950 5+ HK$742.600 10+ HK$719.580 50+ HK$689.010 100+ HK$682.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 3.3V | 15A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | ||||
XP POWER | Each | 1+ HK$759.950 5+ HK$737.180 10+ HK$714.330 50+ HK$683.980 100+ HK$682.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | ||||
XP POWER | Each | 1+ HK$779.870 5+ HK$756.470 10+ HK$733.080 50+ HK$701.890 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 3.3V | 15A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | ||||
Each | 1+ HK$779.870 5+ HK$756.470 10+ HK$733.080 50+ HK$701.890 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | |||||
Each | 1+ HK$759.950 5+ HK$737.180 10+ HK$714.330 50+ HK$683.980 100+ HK$682.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | |||||
XP POWER | Each | 1+ HK$759.950 5+ HK$737.180 10+ HK$714.330 50+ HK$683.980 100+ HK$682.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 3.3V | 15A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | ||||
XP POWER | Each | 1+ HK$779.870 5+ HK$756.470 10+ HK$733.080 50+ HK$701.890 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 24V | 3.13A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | ||||
XP POWER | Each | 1+ HK$779.870 5+ HK$756.470 10+ HK$733.080 50+ HK$701.890 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 24V | 3.13A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | ||||
XP POWER | Each | 1+ HK$864.350 5+ HK$838.430 10+ HK$812.500 50+ HK$777.920 100+ HK$771.620 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series | ||||
XP POWER | Each | 1+ HK$779.870 5+ HK$756.470 10+ HK$733.080 50+ HK$701.890 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | ||||
XP POWER | Each | 1+ HK$864.350 5+ HK$839.430 10+ HK$809.140 50+ HK$778.850 100+ HK$771.620 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series | ||||
XP POWER | Each | 1+ HK$759.950 5+ HK$737.180 10+ HK$714.330 50+ HK$683.980 100+ HK$682.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | ||||
XP POWER | Each | 1+ HK$864.350 5+ HK$838.430 10+ HK$812.500 50+ HK$777.920 100+ HK$771.620 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series | ||||
XP POWER | Each | 1+ HK$779.870 5+ HK$756.470 10+ HK$733.080 50+ HK$701.890 100+ HK$696.040 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | ||||
XP POWER | Each | 1+ HK$856.980 5+ HK$839.430 10+ HK$809.140 50+ HK$778.850 100+ HK$771.620 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH Series | ||||
XP POWER | Each | 1+ HK$864.350 5+ HK$838.430 10+ HK$812.500 50+ HK$777.920 100+ HK$771.620 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH Series | ||||
XP POWER | Each | 1+ HK$864.350 5+ HK$838.430 10+ HK$812.500 50+ HK$777.920 100+ HK$771.620 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 75W | 1 Output | 3.3V | 15A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series |