IM Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$121.430 5+ HK$116.580 10+ HK$114.150 50+ HK$109.290 100+ HK$102.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ HK$121.430 5+ HK$116.580 10+ HK$114.150 50+ HK$109.290 100+ HK$102.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ HK$121.430 5+ HK$116.580 10+ HK$114.150 50+ HK$109.290 100+ HK$102.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ HK$121.430 5+ HK$117.730 10+ HK$114.150 50+ HK$109.290 100+ HK$102.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ HK$124.020 5+ HK$120.090 10+ HK$116.440 50+ HK$111.600 100+ HK$104.150 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ HK$135.840 5+ HK$130.320 10+ HK$127.690 50+ HK$122.250 100+ HK$114.110 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ HK$133.170 5+ HK$127.820 10+ HK$125.180 50+ HK$119.850 100+ HK$111.870 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ HK$133.170 5+ HK$127.820 10+ HK$125.180 50+ HK$119.850 100+ HK$111.870 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ HK$133.170 5+ HK$129.180 10+ HK$125.180 50+ HK$119.850 100+ HK$111.870 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ HK$121.430 5+ HK$116.520 10+ HK$114.150 50+ HK$109.290 100+ HK$102.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ HK$121.430 5+ HK$117.790 10+ HK$114.150 50+ HK$109.290 100+ HK$102.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ HK$133.330 5+ HK$129.310 10+ HK$124.120 50+ HK$119.930 100+ HK$111.960 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series |