IR Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$87.930 5+ HK$85.290 10+ HK$82.660 50+ HK$79.140 100+ HK$73.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ HK$87.930 5+ HK$85.290 10+ HK$82.660 50+ HK$79.140 100+ HK$73.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ HK$85.680 5+ HK$83.160 10+ HK$80.540 50+ HK$77.120 100+ HK$71.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ HK$88.040 5+ HK$85.330 10+ HK$82.700 50+ HK$79.160 100+ HK$73.900 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ HK$87.930 5+ HK$85.290 10+ HK$82.660 50+ HK$79.140 100+ HK$73.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ HK$86.310 5+ HK$83.770 10+ HK$81.140 50+ HK$77.680 100+ HK$72.510 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ HK$87.930 5+ HK$85.290 10+ HK$82.660 50+ HK$79.140 100+ HK$73.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ HK$87.930 5+ HK$85.290 10+ HK$82.660 50+ HK$79.140 100+ HK$73.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ HK$87.930 5+ HK$85.290 10+ HK$82.660 50+ HK$79.140 100+ HK$73.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ HK$88.040 5+ HK$85.330 10+ HK$82.700 50+ HK$79.160 100+ HK$73.900 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ HK$87.930 5+ HK$85.290 10+ HK$82.660 50+ HK$79.140 100+ HK$73.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series |