IRE Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$695.730 5+ HK$678.410 10+ HK$646.080 | Min: 1 / Mult: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | 2.8kV | 12V | Fixed, Adjustable | 36.8mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
Each | 1+ HK$771.990 5+ HK$728.840 10+ HK$701.880 | Min: 1 / Mult: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | 2.8kV | 12V | Fixed, Adjustable | 25.7mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | |||||
Each | 1+ HK$710.910 5+ HK$693.270 10+ HK$605.740 | Min: 1 / Mult: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | 2.8kV | 12V | Fixed, Adjustable | 36.8mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$676.220 5+ HK$659.190 10+ HK$627.410 | Min: 1 / Mult: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | 2.8kV | 12V | Fixed, Adjustable | 25.7mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series |