ITX Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$172.170 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ HK$180.840 5+ HK$175.420 10+ HK$169.990 50+ HK$162.760 100+ HK$158.140 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ HK$184.240 5+ HK$178.700 10+ HK$173.190 50+ HK$165.810 100+ HK$154.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ HK$187.930 5+ HK$182.280 10+ HK$176.660 50+ HK$169.130 100+ HK$157.860 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ HK$184.460 5+ HK$178.870 10+ HK$173.360 50+ HK$165.970 100+ HK$154.870 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ HK$184.240 5+ HK$178.700 10+ HK$173.190 50+ HK$165.810 100+ HK$154.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ HK$180.840 5+ HK$175.420 10+ HK$169.990 50+ HK$161.710 100+ HK$151.910 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 1+ HK$184.240 5+ HK$178.700 10+ HK$173.190 50+ HK$165.810 100+ HK$154.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ HK$192.850 5+ HK$187.010 10+ HK$181.260 50+ HK$173.530 100+ HK$161.940 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 1+ HK$184.240 5+ HK$178.700 10+ HK$173.190 50+ HK$165.810 100+ HK$154.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ HK$180.840 5+ HK$175.420 10+ HK$169.990 50+ HK$162.760 100+ HK$151.910 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 1+ HK$192.850 5+ HK$187.010 10+ HK$181.260 50+ HK$173.530 100+ HK$161.940 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series |