JCK15 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$247.600 5+ HK$240.180 10+ HK$238.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ HK$280.950 5+ HK$272.530 10+ HK$264.100 50+ HK$252.860 100+ HK$241.040 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ HK$288.780 5+ HK$279.350 10+ HK$271.460 50+ HK$259.900 100+ HK$244.590 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ HK$257.460 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ HK$281.290 5+ HK$272.830 10+ HK$254.580 50+ HK$253.100 100+ HK$236.250 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ HK$285.900 5+ HK$277.270 10+ HK$268.410 50+ HK$257.290 100+ HK$240.930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ HK$285.550 5+ HK$276.980 10+ HK$268.410 50+ HK$256.990 100+ HK$240.930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ HK$302.540 5+ HK$292.220 10+ HK$281.830 50+ HK$273.430 100+ HK$260.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series | |||||
Each | 1+ HK$302.540 5+ HK$292.220 10+ HK$281.830 50+ HK$273.430 100+ HK$260.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 3.3V | 1.5A | -3.3V | 1.5A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series |