JMR10 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$468.130 5+ HK$454.080 10+ HK$440.020 50+ HK$421.360 100+ HK$393.250 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | |||||
Each | 1+ HK$468.130 5+ HK$454.080 10+ HK$440.020 50+ HK$421.360 100+ HK$393.250 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18VDC | 75VDC | JMR10 Series | |||||
Each | 1+ HK$542.110 5+ HK$525.840 10+ HK$509.560 50+ HK$487.940 100+ HK$455.390 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | |||||
Each | 1+ HK$542.110 5+ HK$525.840 10+ HK$509.560 50+ HK$487.940 100+ HK$455.390 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5VDC | 18VDC | JMR10 Series | |||||
Each | 1+ HK$542.110 5+ HK$525.840 10+ HK$509.560 50+ HK$487.940 100+ HK$455.390 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | |||||
Each | 1+ HK$468.130 5+ HK$454.080 10+ HK$440.020 50+ HK$421.360 100+ HK$393.250 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5VDC | 18VDC | JMR10 Series | |||||
Each | 1+ HK$468.130 5+ HK$454.080 10+ HK$440.020 50+ HK$421.360 100+ HK$393.250 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5VDC | 18VDC | JMR10 Series | |||||
Each | 1+ HK$542.110 5+ HK$525.840 10+ HK$509.560 50+ HK$487.940 100+ HK$455.390 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18VDC | 75VDC | JMR10 Series | |||||
Each | 1+ HK$542.110 5+ HK$525.840 10+ HK$509.560 50+ HK$487.940 100+ HK$455.390 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5VDC | 18VDC | JMR10 Series | |||||
Each | 1+ HK$468.130 5+ HK$454.080 10+ HK$440.020 50+ HK$421.360 100+ HK$393.250 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18VDC | 75VDC | JMR10 Series | |||||
Each | 1+ HK$542.110 5+ HK$525.840 10+ HK$509.560 50+ HK$487.940 100+ HK$455.390 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18VDC | 75VDC | JMR10 Series | |||||
Each | 1+ HK$464.720 5+ HK$450.760 10+ HK$436.810 50+ HK$418.290 100+ HK$390.380 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series |