JTC06 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$313.220 5+ HK$303.820 10+ HK$294.420 50+ HK$281.900 100+ HK$263.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ HK$276.690 5+ HK$268.410 10+ HK$260.120 30+ HK$259.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ HK$338.660 5+ HK$328.420 10+ HK$311.700 50+ HK$304.780 100+ HK$284.410 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ HK$332.010 5+ HK$321.980 10+ HK$312.040 50+ HK$298.800 100+ HK$278.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ HK$325.520 5+ HK$315.740 10+ HK$305.950 50+ HK$292.970 100+ HK$273.400 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ HK$332.010 5+ HK$321.980 10+ HK$311.710 50+ HK$298.800 100+ HK$278.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ HK$313.600 5+ HK$304.140 10+ HK$291.910 50+ HK$282.200 100+ HK$263.370 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ HK$313.600 5+ HK$304.140 10+ HK$291.910 50+ HK$282.200 100+ HK$276.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ HK$317.670 5+ HK$306.830 10+ HK$295.920 50+ HK$287.100 100+ HK$273.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ HK$313.600 5+ HK$304.140 10+ HK$294.770 50+ HK$282.200 100+ HK$263.370 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ HK$309.910 5+ HK$299.750 10+ HK$289.480 50+ HK$280.270 100+ HK$265.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ HK$313.600 5+ HK$304.140 10+ HK$294.770 50+ HK$282.200 100+ HK$263.370 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series |