JTD15 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$235.420 5+ HK$229.510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ HK$257.960 5+ HK$250.230 10+ HK$242.490 50+ HK$232.170 100+ HK$216.690 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ HK$257.960 5+ HK$250.470 10+ HK$242.740 50+ HK$232.380 100+ HK$216.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ HK$258.280 5+ HK$250.470 10+ HK$240.420 50+ HK$232.380 100+ HK$216.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | |||||
Each | 1+ HK$258.280 5+ HK$250.470 10+ HK$240.420 50+ HK$232.380 100+ HK$216.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ HK$267.160 5+ HK$259.150 10+ HK$247.570 50+ HK$238.480 100+ HK$224.410 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ HK$267.160 5+ HK$259.150 10+ HK$251.370 50+ HK$240.690 100+ HK$224.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ HK$257.960 5+ HK$250.230 10+ HK$242.490 50+ HK$232.170 100+ HK$216.690 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | |||||
Each | 1+ HK$258.280 5+ HK$250.470 10+ HK$240.420 50+ HK$232.380 100+ HK$216.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ HK$257.960 5+ HK$250.230 10+ HK$242.490 50+ HK$232.170 100+ HK$216.690 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series |