JTK30 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$430.320 5+ HK$412.350 10+ HK$404.520 50+ HK$387.290 100+ HK$361.490 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ HK$414.530 5+ HK$402.100 10+ HK$389.660 50+ HK$373.080 100+ HK$348.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ HK$414.530 5+ HK$401.800 10+ HK$389.660 50+ HK$373.080 100+ HK$348.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 1+ HK$431.120 5+ HK$417.880 10+ HK$405.250 50+ HK$388.010 100+ HK$362.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ HK$422.830 5+ HK$410.150 10+ HK$397.460 50+ HK$380.550 100+ HK$355.180 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ HK$432.920 5+ HK$419.930 10+ HK$406.940 50+ HK$389.630 100+ HK$363.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ HK$414.530 5+ HK$402.100 10+ HK$389.660 50+ HK$373.080 100+ HK$348.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 1+ HK$403.920 5+ HK$387.710 10+ HK$379.690 50+ HK$363.530 100+ HK$339.300 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series |