JTL40 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$797.290 5+ HK$756.840 10+ HK$751.590 50+ HK$719.650 100+ HK$671.690 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ HK$782.990 5+ HK$759.510 10+ HK$736.020 50+ HK$704.700 100+ HK$657.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 75V | JTL40 Series | |||||
Each | 1+ HK$819.860 5+ HK$795.260 10+ HK$770.670 50+ HK$737.870 100+ HK$688.680 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ HK$783.950 5+ HK$759.510 10+ HK$736.850 50+ HK$705.530 100+ HK$658.510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series |