MER1 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$41.680 5+ HK$41.050 10+ HK$40.410 20+ HK$39.150 50+ HK$38.370 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
Each | 1+ HK$49.860 5+ HK$49.620 10+ HK$49.290 20+ HK$48.440 50+ HK$47.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6.25mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MER1 Series | |||||
Each | 1+ HK$49.510 5+ HK$49.330 10+ HK$49.170 20+ HK$48.740 50+ HK$48.310 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
Each | 1+ HK$50.170 5+ HK$49.920 10+ HK$49.590 20+ HK$49.530 50+ HK$47.790 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 48V | Fixed | 6.25mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MER1 Series | |||||
Each | 1+ HK$49.860 5+ HK$49.620 10+ HK$49.290 20+ HK$48.400 50+ HK$47.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 24V | Fixed | 6.25mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MER1 Series | |||||
Each | 1+ HK$49.860 5+ HK$49.620 10+ HK$49.290 20+ HK$48.400 50+ HK$47.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | 6.25mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MER1 Series | |||||
Each | 1+ HK$50.170 5+ HK$49.920 10+ HK$49.590 20+ HK$49.170 50+ HK$47.790 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | Fixed | 6.25mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MER1 Series | |||||
Each | 1+ HK$49.740 5+ HK$49.410 10+ HK$49.080 20+ HK$48.230 50+ HK$47.380 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6.25mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MER1 Series | |||||
Each | 1+ HK$49.860 5+ HK$49.620 10+ HK$49.290 20+ HK$48.400 50+ HK$47.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | Fixed | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series |