MGFS10 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$281.790 5+ HK$265.680 10+ HK$254.820 20+ HK$249.730 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
Each | 1+ HK$272.170 5+ HK$270.030 10+ HK$265.720 20+ HK$260.410 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10W | 1 Output | 5V | 2A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS10 Series | |||||
Each | 1+ HK$277.620 5+ HK$274.110 10+ HK$272.700 20+ HK$267.250 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 8.58W | 1 Output | 3.3V | 2.6A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
Each | 1+ HK$272.170 5+ HK$266.910 10+ HK$264.940 20+ HK$259.650 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 8.58W | 1 Output | 3.3V | 2.6A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS10 Series | |||||
Each | 1+ HK$272.170 5+ HK$268.730 10+ HK$267.350 20+ HK$262.010 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
Each | 1+ HK$272.170 5+ HK$265.600 10+ HK$265.070 20+ HK$259.770 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS10 Series | |||||
Each | 1+ HK$245.210 5+ HK$240.520 10+ HK$238.630 20+ HK$233.860 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10W | 1 Output | 5V | 2A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
Each | 1+ HK$280.140 5+ HK$272.000 10+ HK$267.310 20+ HK$261.970 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS10 Series |