MGFS1R5 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$95.600 5+ HK$95.500 10+ HK$93.960 20+ HK$92.210 50+ HK$90.460 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ HK$111.060 5+ HK$109.760 10+ HK$108.260 20+ HK$105.180 50+ HK$102.100 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ HK$111.060 5+ HK$107.980 10+ HK$104.890 20+ HK$103.210 50+ HK$101.520 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ HK$102.840 5+ HK$102.020 10+ HK$101.190 20+ HK$99.800 50+ HK$98.400 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
Each | 1+ HK$111.140 5+ HK$108.610 10+ HK$107.130 20+ HK$105.640 50+ HK$104.150 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
Each | 1+ HK$111.140 5+ HK$109.820 10+ HK$108.290 20+ HK$106.760 50+ HK$105.220 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
Each | 1+ HK$111.140 5+ HK$110.030 10+ HK$108.920 20+ HK$106.540 50+ HK$104.150 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ HK$112.110 5+ HK$110.940 10+ HK$109.760 20+ HK$107.040 50+ HK$104.310 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series |