Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      NMV Series Isolated Through Hole DC / DC Converters:

                      13 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      NMV0505SAC
                      MURATA POWER SOLUTIONS NMV0505SAC
                      1021536

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      HK$56.220
                      5+
                      HK$55.970
                      10+
                      HK$55.550
                      20+
                      HK$54.060
                      50+
                      HK$48.560
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      3kV
                      5V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      NMV Series
                      NMV1205SAC
                      MURATA POWER SOLUTIONS NMV1205SAC
                      1021544

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      HK$82.630
                      5+
                      HK$82.220
                      10+
                      HK$81.380
                      20+
                      HK$78.630
                      50+
                      HK$75.880
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      NMV Series
                      NMV0505SC
                      MURATA POWER SOLUTIONS NMV0505SC
                      1021537

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 2 Output
                      8. 5 V
                      Each
                      1+
                      HK$84.290
                      5+
                      HK$83.770
                      10+
                      HK$82.590
                      20+
                      HK$81.370
                      50+
                      HK$74.800
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      NMV Series
                      NMV1215SAC
                      MURATA POWER SOLUTIONS NMV1215SAC
                      1021548

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 15 V
                      Each
                      1+
                      HK$83.440
                      5+
                      HK$83.030
                      10+
                      HK$82.450
                      20+
                      HK$81.070
                      50+
                      HK$78.090
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      NMV Series
                      NMV0515SAC
                      MURATA POWER SOLUTIONS NMV0515SAC
                      1021542

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 15 V
                      Each
                      1+
                      HK$78.670
                      5+
                      HK$78.340
                      10+
                      HK$77.680
                      20+
                      HK$75.280
                      50+
                      HK$70.120
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      Unregulated
                      3kV
                      5V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      NMV Series
                      NMV0515SC
                      MURATA POWER SOLUTIONS NMV0515SC
                      1021543

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 2 Output
                      8. 15 V
                      Each
                      1+
                      HK$81.550
                      5+
                      HK$81.280
                      10+
                      HK$81.000
                      20+
                      HK$80.720
                      50+
                      HK$68.230
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      33mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      NMV Series
                      NMV1215SC
                      MURATA POWER SOLUTIONS NMV1215SC
                      1021549

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 2 Output
                      8. 15 V
                      Each
                      1+
                      HK$82.830
                      5+
                      HK$82.420
                      10+
                      HK$81.850
                      20+
                      HK$79.970
                      50+
                      HK$78.090
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      33mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      NMV Series
                      NMV1212SC
                      MURATA POWER SOLUTIONS NMV1212SC
                      1021547

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 2 Output
                      8. 12 V
                      Each
                      1+
                      HK$77.050
                      5+
                      HK$75.900
                      10+
                      HK$74.750
                      20+
                      HK$72.440
                      50+
                      HK$71.000
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      NMV Series
                      NMV0512SC
                      MURATA POWER SOLUTIONS NMV0512SC
                      1021541

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 2 Output
                      8. 12 V
                      Each
                      1+
                      HK$75.300
                      5+
                      HK$74.720
                      10+
                      HK$73.660
                      20+
                      HK$71.910
                      50+
                      HK$70.480
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      NMV Series
                      NMV1515SC
                      MURATA POWER SOLUTIONS NMV1515SC
                      1562181

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 2 Output
                      8. 15 V
                      Each
                      1+
                      HK$90.180
                      5+
                      HK$89.770
                      10+
                      HK$89.110
                      20+
                      HK$87.330
                      50+
                      HK$85.550
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      3kV
                      15V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      13.5V
                      16.5V
                      NMV Series
                      NMV1212SAC
                      MURATA POWER SOLUTIONS NMV1212SAC
                      1021546

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      HK$75.710
                      5+
                      HK$74.810
                      10+
                      HK$73.900
                      20+
                      HK$72.470
                      50+
                      HK$71.030
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      NMV Series
                      NMV1505SC
                      MURATA POWER SOLUTIONS NMV1505SC
                      1562179

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 2 Output
                      8. 5 V
                      Each
                      1+
                      HK$59.250
                      5+
                      HK$56.990
                      10+
                      HK$56.030
                      20+
                      HK$54.430
                      50+
                      HK$51.970
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      3kV
                      15V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      13.5V
                      16.5V
                      NMV Series
                      NMV1512SAC
                      MURATA POWER SOLUTIONS NMV1512SAC
                      1562177

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      HK$59.250
                      5+
                      HK$56.990
                      10+
                      HK$56.030
                      20+
                      HK$54.430
                      50+
                      HK$51.970
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      -
                      -
                      Unregulated
                      3kV
                      15V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      13.5V
                      16.5V
                      NMV Series
                      ComparePrice ForQuantity
                      1-13 of 13 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.