PXG-M Series Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$791.640 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ HK$850.030 5+ HK$743.780 10+ HK$643.090 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ HK$987.340 5+ HK$863.930 10+ HK$746.960 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$939.230 5+ HK$821.830 10+ HK$710.560 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ HK$939.230 5+ HK$821.830 10+ HK$710.560 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$850.030 5+ HK$743.780 10+ HK$643.090 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$939.230 5+ HK$821.830 10+ HK$710.560 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$810.490 5+ HK$709.180 10+ HK$613.160 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ HK$987.340 5+ HK$863.930 10+ HK$746.960 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 677mA | -15V | -677mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ HK$987.340 5+ HK$863.930 10+ HK$746.960 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$810.490 5+ HK$709.180 10+ HK$613.160 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ HK$810.490 5+ HK$709.180 10+ HK$613.160 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$939.230 5+ HK$821.830 10+ HK$710.560 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$810.490 5+ HK$709.180 10+ HK$613.160 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$850.030 5+ HK$743.780 10+ HK$643.090 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$846.610 5+ HK$740.790 10+ HK$640.500 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ HK$982.210 5+ HK$859.440 10+ HK$743.080 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ HK$810.490 5+ HK$709.180 10+ HK$613.160 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ HK$939.230 5+ HK$821.830 10+ HK$710.560 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ HK$884.280 5+ HK$773.750 10+ HK$668.980 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series |