RD Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$78.670 5+ HK$75.750 10+ HK$74.400 20+ HK$72.590 50+ HK$70.780 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | |||||
Each | 1+ HK$69.550 5+ HK$69.000 10+ HK$68.440 20+ HK$67.230 50+ HK$64.610 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 19.65mm | 10.2mm | 7.05mm | 10.8V | 13.2V | RD Series | |||||
Each | 1+ HK$78.180 5+ HK$77.890 10+ HK$77.600 20+ HK$75.300 50+ HK$73.000 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RD Series | |||||
Each | 1+ HK$76.370 5+ HK$75.560 10+ HK$74.340 20+ HK$68.530 50+ HK$62.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | |||||
Each | 1+ HK$79.150 5+ HK$76.210 10+ HK$74.980 20+ HK$72.390 50+ HK$69.790 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RD Series | |||||
Each | 1+ HK$68.150 5+ HK$67.910 10+ HK$67.660 20+ HK$66.450 50+ HK$63.630 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 19.65mm | 10.2mm | 7.05mm | 10.8V | 13.2V | RD Series | |||||
Each | 1+ HK$56.000 5+ HK$51.830 10+ HK$50.970 25+ HK$49.060 50+ HK$47.580 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | |||||
Each | 1+ HK$71.270 5+ HK$70.990 10+ HK$70.700 20+ HK$69.950 50+ HK$67.410 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RD Series | |||||
Each | 1+ HK$72.260 5+ HK$71.650 10+ HK$71.030 20+ HK$70.860 50+ HK$65.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RD Series | |||||
Each | 1+ HK$74.230 5+ HK$72.680 10+ HK$71.510 20+ HK$69.170 50+ HK$66.830 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RD Series | |||||
Each | 1+ HK$56.980 5+ HK$52.730 10+ HK$51.850 25+ HK$49.910 50+ HK$48.400 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series |