RDF150 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,565.980 5+ HK$1,519.000 10+ HK$1,472.030 50+ HK$1,409.390 100+ HK$1,315.430 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ HK$1,565.980 5+ HK$1,519.000 10+ HK$1,472.030 50+ HK$1,409.390 100+ HK$1,315.430 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ HK$1,515.740 5+ HK$1,470.270 10+ HK$1,424.800 50+ HK$1,364.160 100+ HK$1,273.230 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ HK$1,565.980 5+ HK$1,519.000 10+ HK$1,472.030 50+ HK$1,409.390 100+ HK$1,315.430 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 5V | 25A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ HK$1,565.980 5+ HK$1,519.000 10+ HK$1,472.030 50+ HK$1,409.390 100+ HK$1,315.430 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series |