RS12-Z Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$294.170 5+ HK$277.350 10+ HK$268.800 20+ HK$263.430 | Min: 1 / Mult: 1 | SIP | 4:1 | 12W | 1 Output | 5V | 2.4A | Regulated | 3kV | 24V | Fixed, Adjustable | 9.6mm | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | |||||
Each | 1+ HK$429.800 5+ HK$413.310 10+ HK$374.010 | Min: 1 / Mult: 1 | SIP | 4:1 | 12W | 1 Output | 3.3V | 2.4A | Regulated | 3kV | 24V | Fixed, Adjustable | 9.6mm | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | |||||
Each | 1+ HK$400.570 5+ HK$375.580 10+ HK$348.860 | Min: 1 / Mult: 1 | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | Regulated | 3kV | 24V | Fixed, Adjustable | 9.6mm | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | |||||
Each | 1+ HK$274.060 5+ HK$262.390 10+ HK$251.950 20+ HK$246.920 | Min: 1 / Mult: 1 | SIP | 4:1 | 12W | 1 Output | 12V | 1A | Regulated | 3kV | 24V | Fixed, Adjustable | 9.6mm | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | |||||
Each | 1+ HK$401.050 5+ HK$386.140 10+ HK$371.960 | Min: 1 / Mult: 1 | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | Regulated | 3kV | 24V | Fixed, Adjustable | 9.6mm | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | |||||
Each | 1+ HK$457.040 5+ HK$429.660 10+ HK$411.990 | Min: 1 / Mult: 1 | SIP | 4:1 | 12W | 1 Output | 5V | 2.4A | Regulated | 3kV | 48V | Fixed, Adjustable | 9.6mm | 12.6mm | 21.8mm | 18V | 75V | RS12-Z Series |