SKMW15 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$443.790 5+ HK$388.320 10+ HK$321.750 20+ HK$293.190 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ HK$357.940 5+ HK$313.200 10+ HK$259.510 20+ HK$236.480 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ HK$218.250 5+ HK$211.590 10+ HK$207.310 20+ HK$203.290 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 15V | 1A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ HK$223.010 5+ HK$217.880 10+ HK$214.340 20+ HK$210.060 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ HK$265.480 5+ HK$232.300 10+ HK$192.480 20+ HK$172.560 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 15V | 1A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ HK$265.480 5+ HK$232.300 10+ HK$192.480 20+ HK$172.560 | Min: 1 / Mult: 1 | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ HK$225.150 5+ HK$217.010 10+ HK$212.740 20+ HK$208.490 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ HK$182.320 5+ HK$173.610 10+ HK$172.710 20+ HK$172.560 | Min: 1 / Mult: 1 | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series |