TEN 30UIR Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$818.720 10+ HK$759.020 25+ HK$687.610 50+ HK$653.250 100+ HK$646.840 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ HK$843.380 10+ HK$781.340 25+ HK$708.320 50+ HK$672.890 100+ HK$666.320 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 30UIR Series | |||||
Each | 1+ HK$754.580 10+ HK$707.670 25+ HK$640.100 50+ HK$608.120 100+ HK$602.120 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ HK$777.370 10+ HK$728.520 25+ HK$659.410 50+ HK$626.450 100+ HK$620.290 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 30UIR Series | |||||
Each | 1+ HK$777.370 10+ HK$728.520 25+ HK$659.410 50+ HK$626.450 100+ HK$620.290 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 30UIR Series |